TE Connectivity, Mini DIN 6 Pole Right Angle Miniature DIN Socket, 1A, 30V ac, Keyed, Through Hole Female

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-0984
Distrelec Article No.:
304-50-063
Mfr. Part No.:
5750071-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

DIN Socket

Number of Contacts

6

Current

1A

Mount Type

Through Hole

Connector Size

Miniature

Connector Gender

Female

Mating Type

Keyed

Shield Type

Shielded

Orientation

Right Angle

Voltage

30V ac

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

Mini DIN

Housing Material

TPE

Pole Format

6

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
US

TE Connectivity Mini DIN Shielded Miniature Circular DIN Connectors


Mini DIN shielded miniature circular DIN receptacle style connectors with black thermoplastic GF housings and gold plated contacts. These PCB mount Mini DIN shielded miniature circular DIN connectors have tin over nickel shielding and are available as right angle PCB through hole mounting or vertical PCB through hole mounting. Several versions are available;

PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-0441, 710-0450, 710-5613, 756-1050: Right angle PCB mounting and PCB mount retention via hold down posts

PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-5537 and 718-8413: Vertical PCB mounting, low flange style with tin over nickel inner shielding and tin over copper outer shielding

PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8419: Right angle PCB mounting with grounding fingers

PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8422: Right angle PCB mounting

PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8425: Right angle PCB mounting, stacked receptacle over receptacle with grounding clips

Polarized and keyed to prevent mismating

Housings MADE of 94V-0 rated thermoplastic, IR reflow compatible

Receptacles accept plug connectors with or without latches

TE Connectivity Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy