Amphenol Industrial, C 091 D 6 Pole Straight M16 DIN Socket, DIN 41322, 5A, 300 V ac, 300V dc IP67, Screw-On, Cable

Get a bulk buy discount

Add 5 more to save $2.70

View bulk pricing options

Subtotal (1 unit)*

$42.13

(exc. GST)

$46.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 98 unit(s) shipping from 16 November 2026
  • Plus 100 unit(s) shipping from 23 November 2026
  • Plus 110 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$42.13-
5 - 24$41.59$2.70
25 - 49$40.15$49.50
50 +$39.02$155.50

*price indicative

RS Stock No.:
157-2641
Distrelec Article No.:
144-41-762
Mfr. Part No.:
C091-31D006-1002
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

6

Product Type

DIN Socket

Mount Type

Cable

Current

5A

Connector Size

M16

Connector Gender

Female

Mating Type

Screw-On

Orientation

Straight

Voltage

300V ac, 300V ac

IP Rating

IP67

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

100°C

DIN Number

DIN 41322

Series

C 091 D

Standards/Approvals

No

Pole Format

6

Housing Material

Die Cast Nickel

Contact Plating

Silver

COO (Country of Origin):
CN

Straight Cable Socket


From Amphenol, this C091 Series cable mount connector features a screw-locking thread for robust mating attenuation. The connector, when mated, boasts a high degree of enviromental protection.

C091D - Metal


Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Screw locking

IP67 (in accordance with DIN 40050)

Silver/gold contact plating

Internal strain relief

Note

5-way and 7-way are available in two configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy