RS PRO 6 Pole Straight Standard DIN Plug, DIN 45326, DIN 45327, DIN 45329, DIN 41524, DIN 45322, 2A, 34 V ac, 34V dc,
- RS Stock No.:
- 110-2848
- Distrelec Article No.:
- 304-03-815
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $0.40
View bulk pricing optionsSubtotal (1 unit)*
$10.37
(exc. GST)
$11.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $10.37 | - |
| 5 - 24 | $10.29 | $0.40 |
| 25 + | $8.47 | $47.50 |
*price indicative
- RS Stock No.:
- 110-2848
- Distrelec Article No.:
- 304-03-815
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Product Type | DIN Plug | |
| Current | 2A | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| DIN Number | DIN 45326, DIN 45327, DIN 45329, DIN 41524, DIN 45322 | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Pole Format | 6 | |
| Housing Material | Zinc Alloy | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Product Type DIN Plug | ||
Current 2A | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
DIN Number DIN 45326, DIN 45327, DIN 45329, DIN 41524, DIN 45322 | ||
Standards/Approvals No | ||
Series RS PRO | ||
Pole Format 6 | ||
Housing Material Zinc Alloy | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- GB
DIN standard male plugs - black finish
Brought to you by the trusted RS Brand, this range of robust metal DIN connectors have all the benefits of the "standard metal'' range, but are coated in a black finish. While the connectors have no lock, they are supplied with a cable tie and a grommet, ensuring a reliable and secure connection for standard DIN applications. The standard DIN connector measures 60.3mm in length and in 15.9mm diameter.
Note
Stock number 110-2826 has a spacing of 60 degrees
Stock number 110-2810 has a spacing of 45 degrees.
Stock number 110-2810 has a spacing of 45 degrees.
Related links
- RS PRO DIN 45326 DIN 45327 DIN 45322 34V ac/dc,
- RS PRO DIN 41524 DIN 45326 DIN 45327 34V ac/dc,
- RS PRO DIN 45322 DIN 41524 DIN 45327 34V ac/dc,
- Deltron DIN 41524 DIN 45329 DIN 45322 34V ac/dc,
- Deltron DIN 45329 DIN 41524 DIN 45322 34V ac/dc,
- Deltron DIN 45326 DIN 41524 DIN 45322 34V ac/dc,
- Deltron DIN 45329 DIN 45326 DIN 45322 34V ac/dc,
- Deltron DIN 45327 DIN 45326 DIN 45322 34V ac/dc,
