Amphenol Industrial, C 091 A 8 Pole Straight M16 DIN Socket, DIN 45326, 4A, 100V IP40, Screw Lock, Panel Mount Female
- RS Stock No.:
- 486-195
- Distrelec Article No.:
- 144-41-416
- Mfr. Part No.:
- T3507000
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 25 more to save $8.00
View bulk pricing optionsSubtotal (1 unit)*
$19.31
(exc. GST)
$21.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 112 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $19.31 | - |
| 25 - 99 | $18.99 | $8.00 |
| 100 - 499 | $18.48 | $83.00 |
| 500 - 999 | $17.96 | $675.00 |
| 1000 + | $17.55 | $1,760.00 |
*price indicative
- RS Stock No.:
- 486-195
- Distrelec Article No.:
- 144-41-416
- Mfr. Part No.:
- T3507000
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Product Type | DIN Socket | |
| Mount Type | Panel Mount | |
| Current | 4A | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Screw Lock | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 100V | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| DIN Number | DIN 45326 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Series | C 091 A | |
| Standards/Approvals | No | |
| Pole Format | 8 | |
| Housing Material | Die Cast Nickel | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Product Type DIN Socket | ||
Mount Type Panel Mount | ||
Current 4A | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Screw Lock | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 100V | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
DIN Number DIN 45326 | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Series C 091 A | ||
Standards/Approvals No | ||
Pole Format 8 | ||
Housing Material Die Cast Nickel | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN

Panel Mounting Connectors
Types 4 and 5 screwlocking single piece panel mounting screwlock plugs and sockets with ring nut fixing and silver plated contacts.
Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 6.0mm maximum
Tin plated contacts with UL94V-2 rated housings
Related links
- Amphenol Industrial DIN 45326 100V IP40, Panel Mount Male
- Amphenol Industrial DIN 45329 100V IP40, Panel Mount Female
- Amphenol Industrial DIN 41524 100V IP40, Panel Mount Female
- Amphenol Industrial DIN 41524 100V IP40, Cable Female
- Amphenol Industrial DIN 45329 100V IP40, Cable Female
- Amphenol Industrial DIN 45329 100V IP40, Panel Mount Male
- Amphenol Industrial DIN 45326 100V ac/dc IP67 Panel Mount Female
- Amphenol Industrial DIN 41524 300V IP40, Panel Mount Female
