- RS Stock No.:
- 923-1802
- Mfr. Part No.:
- 09062483201
- Brand:
- HARTING
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$2.309
(exc. GST)
$2.54
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $2.309 | $230.90 |
200 - 300 | $2.268 | $226.80 |
400 + | $2.227 | $222.70 |
*price indicative |
- RS Stock No.:
- 923-1802
- Mfr. Part No.:
- 09062483201
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type F Backplane Power Connectors
A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7972, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7972, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
5.08mm contact pitch
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Crimp |
Type | F |
Pitch | 3.81 mm, 5.08 mm |
Contact Plating | Gold over Nickel |
Current Rating | 6A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | 09 06 |
Voltage Rating | 125 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Housing Material | Thermoplastic |
Related links
- Harting 09 06 48 Way 2.54mm Pitch 3 Row Plug
- Harting 09 06 32 Way 5.08mm Pitch 3 Row Socket
- Harting DIN 41612 96 Way 2.54mm Pitch Socket
- TE Connectivity Eurocard 48 Way 3.81 mm Type F Straight DIN 41612...
- Harting DIN 41612 48 Way 5.08mm Pitch Socket
- Harting 09 06 48 Way 3.81 mm Type F Class C2 Straight DIN 41612...
- Harting DIN 41612 Straight DIN 41612 Connector
- Harting 09 06 48 Way 3.81 mm Type F Class C1 Straight DIN 41612...