HARTING Crimp Die, D, E, F, FM, HM
- RS Stock No.:
- 740-6666
- Mfr. Part No.:
- 09990000623
- Brand:
- HARTING
6 In AU stock for next working day delivery
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$695.09
(exc. GST)
$764.60
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $695.09 |
50 - 99 | $682.93 |
100 - 249 | $665.88 |
250 - 499 | $649.23 |
500 + | $632.99 |
- RS Stock No.:
- 740-6666
- Mfr. Part No.:
- 09990000623
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Series Hand Tools
A range of tooling suitable for use with the DIN 41612 series Types D, E, F, FM and HM of connectors which require crimp contacts.
Stock number 740-6654 is a hand crimping tool for crimping 0.14 to 1.5mm2 contacts to DIN 41641
Stock number 740-6663 is a basic hand crimping tool frame for BC/FC contacts, dies must be purchased separately.
Stock number 843-5996 is a crimp die for use in crimp tool frame 740-6663 for crimping har-bus 64 crimp contacts with a wire size range of 28-20 AWG and FC1 crimp contacts with a wire size range of 28-24 AWG
Stock number 843-5990 is a crimp die for use in crimp tool frame 740-6663 for crimping contacts with a wire size range of 26-20 AWG
Stock number 740-6666 is a crimp die for use in crimp tool frame 740-6663 for crimping contacts with a wire size range of 20-16 AWG
Stock number 865-8398 is a BC locator for use in crimp tool 740-6663
Stock number 740-6654 is a hand crimping tool for crimping 0.14 to 1.5mm2 contacts to DIN 41641
Stock number 740-6663 is a basic hand crimping tool frame for BC/FC contacts, dies must be purchased separately.
Stock number 843-5996 is a crimp die for use in crimp tool frame 740-6663 for crimping har-bus 64 crimp contacts with a wire size range of 28-20 AWG and FC1 crimp contacts with a wire size range of 28-24 AWG
Stock number 843-5990 is a crimp die for use in crimp tool frame 740-6663 for crimping contacts with a wire size range of 26-20 AWG
Stock number 740-6666 is a crimp die for use in crimp tool frame 740-6663 for crimping contacts with a wire size range of 20-16 AWG
Stock number 865-8398 is a BC locator for use in crimp tool 740-6663
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specifications
Attribute | Value |
---|---|
Crimp Connector Type | D, E, F, FM, HM |
Related links
- Harting for D, E, F, FM, HM
- HARTING, Inducom Crimp Die, D-sub Connector, Hex size 14mm
- Harting, Inducom Crimp Die, D-sub Connector, Hex size 9mm
- HARTING, Inducom Crimp Die, D-sub Connector, Hex size 7.5mm
- Harting, Inducom Crimp Die, D-sub Connector, Hex size 12.5mm
- Harting, Inducom Crimp Die, D-sub Connector, Hex size 6.5mm
- HARTING, Inducom Crimp Die, D-sub Connector, Hex size 11.5mm
- Harting, Inducom Crimp Die, D-sub Connector, Hex size 10.5mm