HARTING DIN 41612 48 Way 2.54 mm Pitch, Type F, Type Solder, 3 Row Male, Right Angle Rectangular Connector
- RS Stock No.:
- 757-7939
- Mfr. Part No.:
- 09061482901222
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$22.22
(exc. GST)
$24.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $22.22 |
| 20 - 74 | $21.77 |
| 75 - 299 | $21.11 |
| 300 - 599 | $20.60 |
| 600 + | $20.17 |
*price indicative
- RS Stock No.:
- 757-7939
- Mfr. Part No.:
- 09061482901222
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 48 | |
| Product Type | Rectangular Connector | |
| Current | 6A | |
| Number of Rows | 3 | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Sub Type | F | |
| Termination Type | Solder | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Series | DIN 41612 | |
| Maximum Contact Resistance | 15mΩ | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 48 | ||
Product Type Rectangular Connector | ||
Current 6A | ||
Number of Rows 3 | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Sub Type F | ||
Termination Type Solder | ||
Pitch 2.54mm | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Series DIN 41612 | ||
Maximum Contact Resistance 15mΩ | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- DE
Harting DIN 41612 Type F Backplane Power Connectors
A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
5.08mm contact pitch
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Note
For suitable crimp tools where applicable see stock no. 740-6666 and die set 740-6663
Related links
- HARTING DIN 41612 48 Way 2.54 mm Pitch Type Solder Right Angle Rectangular Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Solder Right Angle Rectangular Connector
- HARTING 48 Way 2.54 mm Pitch Type Solder Right Angle DIN 41612 Connector
- HARTING 09 06 48 Way 2.54 mm Pitch Type Solder Right Angle DIN 41612 Connector
- HARTING DIN 41612 48 Way 5.08mm Pitch Plug
- HARTING DIN 41612 48 Way 2.54 mm Pitch Type M 3 Row Male, Right Angle
- HARTING DIN 41612 48 Way 5.08 mm Pitch Type Solder Straight DIN 41612 Connector
- HARTING DIN 41612 48 Way 5.08 mm Pitch Type F 3 Row Female, Straight DIN 41612
