HARTING 48 Way 2.54 mm Pitch, Type F, Type Solder, 3 Row Male, Right Angle DIN 41612 Connector
- RS Stock No.:
- 757-7914
- Mfr. Part No.:
- 09061486925222
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 757-7914
- Mfr. Part No.:
- 09061486925222
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | DIN 41612 Connector | |
| Number of Contacts | 48 | |
| Number of Rows | 3 | |
| Current | 6A | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Sub Type | F | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 15mΩ | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type DIN 41612 Connector | ||
Number of Contacts 48 | ||
Number of Rows 3 | ||
Current 6A | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Termination Type Solder | ||
Sub Type F | ||
Pitch 2.54mm | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 15mΩ | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- DE
Harting DIN 41612 Type F Backplane Power Connectors
A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
5.08mm contact pitch
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Note
For suitable crimp tools where applicable see stock no. 740-6666 and die set 740-6663
Related links
- HARTING 09 06 48 Way 5.08 mm Pitch Type Solder Class Class C1 Right Angle DIN 41612 Connector
- HARTING 09 06 48 Way 2.54 mm Pitch Type Solder Right Angle DIN 41612 Connector
- HARTING 09 06 48 Way 5.08 mm Pitch Type Solder Class Class C2 Right Angle DIN 41612 Connector
- HARTING 09 06 32 Way 2.54 mm Pitch Type Solder Class Class C2 Right Angle DIN 41612 Connector
- HARTING 48 Way 5.08 mm Pitch Type Solder Straight DIN 41612 Connector
- HARTING DIN 41612 48 Way 2.54 mm Pitch Type Solder Right Angle Rectangular Connector
- HARTING 09 06 32 Way 5.08 mm Pitch Type Solder Class Class C2 Right Angle DIN 41612 Connector
- HARTING 09 06 48 Way 5.08 mm Pitch Type Solder Class Class C2 Right Angle DIN 41612 Connector
