- RS Stock No.:
- 923-1755
- Mfr. Part No.:
- 09060482905
- Brand:
- HARTING
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$45.59
(exc. GST)
$50.15
(inc. GST)
Units | Per unit | Per Box* |
10 - 10 | $45.59 | $455.90 |
20 - 30 | $44.791 | $447.91 |
40 + | $43.969 | $439.69 |
*price indicative |
- RS Stock No.:
- 923-1755
- Mfr. Part No.:
- 09060482905
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Harting DIN 41612 Type F Backplane Power Connectors
A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7972, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7972, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
5.08mm contact pitch
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | z/b/d |
Type | F |
Pitch | 5.08mm |
Contact Plating | Gold over Nickel |
Class Rating | C1 |
Current Rating | 6A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 15mΩ |
Series | 09 06 |
Voltage Rating | 125 V ac |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- HARTING 09 06 48 Way 2.54 mm Type F Class C1 Right Angle DIN 41612...
- Harting 09 06 48 Way 5.08mm Pitch 3 Row Socket
- Harting 09 05 48 Way 5.08mm Pitch 3 Row Socket
- TE Connectivity Eurocard 48 Way 5.08mm Pitch 3 Row Plug
- Harting 09 23 48 Way 2.54mm Pitch 3 Row Socket
- TE Connectivity Eurocard 48 Way 5.08mm Pitch 3 Row Socket
- Harting 09 06 48 Way 3.81 mm Type F Class C1 Straight DIN 41612...
- Harting 96 Way 2.54mm Pitch 3 Row Socket