Harting 48 Way 5.08mm Pitch Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 923-0887
- Mfr. Part No.:
- 09062486835
- Brand:
- HARTING
Bulk discount available
Price Each (In a Box of 20)**
$12.756
(exc. GST)
$14.032
(inc. GST)
69 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
20 - 20 | $12.756 | $255.12 |
40 - 60 | $12.532 | $250.64 |
80 + | $12.303 | $246.06 |
**price indicative
Related links
- Harting 48 Way 5.08mm Pitch Class C2 Straight DIN 41612 Connector, Socket
- HARTING 48 Way 5.08mm Pitch 3 Row Socket
- Harting 48 Way 2.54mm Pitch 3 Row Socket
- HARTING 09 05 48 Way 5.08mm Pitch 3 Row Socket
- HARTING 48 Way 5.08mm Pitch 3 Row Plug
- Harting 09 05 48 Way 5.08mm Pitch 3 Row Plug
- Harting DIN 41612 48 Way 5.08mm Pitch 3 Row Plug
- ERNI DIN 41612 48 Way 5.08mm Pitch 3 Row Socket