- RS Stock No.:
- 923-0878
- Mfr. Part No.:
- 09041326921
- Brand:
- HARTING
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 20)
$7.421
(exc. GST)
$8.163
(inc. GST)
Units | Per unit | Per Box* |
20 - 20 | $7.421 | $148.42 |
40 - 60 | $7.291 | $145.82 |
80 + | $7.157 | $143.14 |
*price indicative |
- RS Stock No.:
- 923-0878
- Mfr. Part No.:
- 09041326921
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type D Backplane Power Connectors
Harting DIN 41612 type D backapane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
For female crimp contacts for female connector housing (stock number 740-6922) see stock number 741-2924 typically
For female crimp contacts for female connector housing (stock number 740-6922) see stock number 741-2924 typically
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/c |
Type | D |
Pitch | 5.08mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 6A |
Related links
- Harting DIN 41612 96 Way 2.54mm Pitch Socket
- Harting 09 04 32 Way 5.08mm Pitch 2 Row Plug
- Harting DIN 41612 48 Way 5.08mm Pitch Socket
- HARTING DIN 41612 32 Way 5.08mm Pitch 2 Row Socket
- HARTING 32 Way 5.08mm Pitch 2 Row Socket
- HARTING DIN 41612 15 Way 10.16mm Pitch Socket
- Harting 09 04 32 Way 5.08mm Pitch 2 Row Socket
- Harting DIN 41612 Straight DIN 41612 Connector