HARTING 09 06, Straight , Female Gold over Nickel , Copper Alloy, Backplane Connector Contact

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$5.51

(exc. GST)

$6.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 190$0.551$5.51
200 - 740$0.541$5.41
750 - 2990$0.528$5.28
3000 - 5990$0.515$5.15
6000 +$0.502$5.02

*price indicative

Packaging Options:
RS Stock No.:
741-2924
Mfr. Part No.:
09060006481
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

09 06

Product Type

Backplane Connector Contact

Orientation

Straight

For Use With

DIN41612 Type D Female Connector, DIN41612 Type F Female Connector, DIN41612 Type E Female Connector

Current

6A

Gender

Female

Wire Size

0.14, 0.56mm²

Contact Plating

Gold over Nickel

Maximum Contact Resistance

20mΩ

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Harting DIN 41612 Power Crimp Receptacle Contacts


DIN 41612 power crimp receptacle contacts for use in DIN 41612 power connectors

Stock number 873-9756 is a female contact with solder lugs.

Harting DIN 41612 High Current Range Connectors


A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Note

for suitable hand tools see 740-6663 and range.

Related links