- RS Stock No.:
- 100-8702
- Mfr. Part No.:
- 09231326921
- Brand:
- HARTING
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Box of 1
$5.67
(exc. GST)
$6.24
(inc. GST)
Box(es) | Per Box |
1 - 19 | $5.67 |
20 - 74 | $5.56 |
75 - 299 | $5.38 |
300 - 599 | $5.26 |
600 + | $5.13 |
- RS Stock No.:
- 100-8702
- Mfr. Part No.:
- 09231326921
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Type C (3 Row Body) Connectors
For high density PCBs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/c |
Type | 2C |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |
Related links
- Harting 48 Way 2.54mm Pitch 3 Row Plug
- Harting 48 Way 2.54mm Pitch 3 Row Socket
- Harting 09 23 48 Way 2.54mm Pitch 3 Row Socket
- Harting 32 Way 2.54mm Pitch 1 Row Plug
- Harting 09 23 32 Way 2.54mm Pitch 3 Row Socket
- Harting 32 Way 2.54mm Pitch 2 Row Socket
- Harting 09 23 48 Way 2.54mm Pitch 3 Row Plug
- Harting DIN 41612 Straight DIN 41612 Connector