HARTING 32 Way 5.08mm Pitch, Type D Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 473-133
- Distrelec Article No.:
- 143-72-827
- Mfr. Part No.:
- 09041326921
- Brand:
- HARTING
Bulk discount available
Price Each**
$7.58
(exc. GST)
$8.34
(inc. GST)
278 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $7.58 |
5 - 9 | $7.46 |
10 + | $7.33 |
**price indicative
- RS Stock No.:
- 473-133
- Distrelec Article No.:
- 143-72-827
- Mfr. Part No.:
- 09041326921
- Brand:
- HARTING
Related links
- HARTING 32 Way 5.08mm Pitch 2 Row Plug
- HARTING 32 Way 5.08mm Pitch 2 Row Socket
- Harting 32 Way 5.08mm Pitch 2 Row Plug
- Harting 32 Way 5.08mm Pitch 2 Row Socket
- Harting 09 04 32 Way 5.08mm Pitch 2 Row Plug
- HARTING 32 Way 2.54mm Pitch 2 Row Plug
- Harting 32 Way 2.54mm Pitch 2 Row Plug
- HARTING 09 04 32 Way 5.08mm Pitch 2 Row Plug