Harting 09 06 32 Way 5.08mm Pitch, Type F, 2 Row, Straight DIN 41612 Connector, Plug
- RS Stock No.:
- 865-8149
- Mfr. Part No.:
- 09060322905
- Brand:
- HARTING
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$54.26
(exc. GST)
$59.69
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $54.26 |
20 + | $51.59 |
- RS Stock No.:
- 865-8149
- Mfr. Part No.:
- 09060322905
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Harting DIN 41612 Type F Backplane Power Connectors
A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7972, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7972, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
5.08mm contact pitch
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Note
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | d/b |
Type | F |
Pitch | 5.08mm |
Contact Plating | Gold over Palladium Nickel over Nickel |
Current Rating | 6A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 15mΩ |
Series | 09 06 |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Harting 09 06 32 Way 5.08mm Pitch, Type F, 3 Row, Straight DIN...
- Harting 09 06 32 Way 3.81 mm, 5.08 mm Pitch, Type F Class C2, 3...
- Harting 09 06 32 Way 2.54mm Pitch, Type F Class C2, 3 Row, Right...
- Harting 09 06 32 Way 2.54 mm, 5.08 mm Pitch, Type F Class C2, 3...
- HARTING 09 06 48 Way 5.08mm Pitch, Type F Class C1, 3 Row,...
- Harting 09 06 48 Way 5.08mm Pitch, Type F Class C1, 3 Row,...
- HARTING 09 06 48 Way 3.81 mm, 5.08 mm Pitch, Type F, 3 Row,...
- Harting 09 06 48 Way 3.81 mm, 5.08 mm Pitch, Type F Class C1, 3...