- RS Stock No.:
- 740-6903
- Mfr. Part No.:
- 09234486825
- Brand:
- HARTING
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$8.62
(exc. GST)
$9.48
(inc. GST)
Units | Per unit |
1 - 4 | $8.62 |
5 - 9 | $8.47 |
10 + | $8.33 |
- RS Stock No.:
- 740-6903
- Mfr. Part No.:
- 09234486825
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type 2C Female Signal Connector PCB Solder Mount
Harting DIN 41612 Type 2C signal connectors are designed for PCB applications. Hard wearing and durable with a good mating cycle life these PCB signal connectors offer a economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
Contact resistance up to 20mOhms
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Contact resistance up to 20mOhms
Thermoplastic resin - glass fibre filled
Copper alloy contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | 2C |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Series | 09 23 |
Maximum Contact Resistance | 20mΩ |
Maximum Operating Temperature | +125°C |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -55°C |
Related links
- HARTING DIN 41612 H Straight DIN 41612 Connector
- Harting DIN 41612 64 Way 2.54mm Pitch Plug
- Harting DIN 41612 96 Way 2.54mm Pitch Socket
- Harting DIN 41612 48 Way 5.08mm Pitch Socket
- HARTING DIN 41612 15 Way 10.16mm Pitch Socket
- Harting 09 23 48 Way 2.54mm Pitch 3 Row Plug
- Harting DIN 41612 64 Way 2.54mm Pitch Socket
- Harting DIN 41612 Straight DIN 41612 Connector