- RS Stock No.:
- 740-6890
- Mfr. Part No.:
- 09231486922
- Brand:
- HARTING
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.00
(exc. GST)
$8.80
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $8.00 |
5 - 9 | $7.85 |
10 + | $7.73 |
- RS Stock No.:
- 740-6890
- Mfr. Part No.:
- 09231486922
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type 2C Female Signal Connector PCB Solder Mount
Harting DIN 41612 Type 2C signal connectors are designed for PCB applications. Hard wearing and durable with a good mating cycle life these PCB signal connectors offer a economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
Contact resistance up to 20mOhms
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Contact resistance up to 20mOhms
Thermoplastic resin - glass fibre filled
Copper alloy contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | 2C |
Pitch | 2.54mm |
Contact Plating | Gold over Palladium Nickel |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | 09 23 |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Harting 09 23 48 Way 2.54mm Pitch, Type 2C Class C2, 3 Row,...
- Harting 09 23 48 Way 2.54mm Pitch, Type 2C Class C2, 3 Row,...
- Harting 09 23 48 Way 2.54mm Pitch, Type 2C Class C1, 3 Row,...
- HARTING 09 23 32 Way 2.54mm Pitch, Type 2C Class C2, 3 Row,...
- HARTING 09 23 48 Way 2.54mm Pitch, Type 2C Class C3, 3 Row, Right...
- Harting 48 Way 2.54mm Pitch, Type 2C Class C2, 3 Row, Straight DIN...
- HARTING 48 Way 2.54mm Pitch, Type 2C Class C2, 3 Row, Right Angle...
- HARTING 09 28 48 Way 2.54mm Pitch, Type 2R Class C2, 3 Row,...