- RS Stock No.:
- 923-1714
- Mfr. Part No.:
- 09232326825
- Brand:
- HARTING
On back order for despatch 18/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 20)
$6.839
(exc. GST)
$7.523
(inc. GST)
Units | Per unit | Per Box* |
20 - 20 | $6.839 | $136.78 |
40 - 60 | $6.72 | $134.40 |
80 + | $6.596 | $131.92 |
*price indicative |
- RS Stock No.:
- 923-1714
- Mfr. Part No.:
- 09232326825
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type 2C Female Signal Connector PCB Solder Mount
Harting DIN 41612 Type 2C signal connectors are designed for PCB applications. Hard wearing and durable with a good mating cycle life these PCB signal connectors offer a economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
Contact resistance up to 20mOhms
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Contact resistance up to 20mOhms
Thermoplastic resin - glass fibre filled
Copper alloy contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/c |
Type | 2C |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | 09 23 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Housing Material | Thermoplastic |
Related links
- HARTING 96 Way 2.54mm Pitch 3 Row Socket
- Harting 09 06 48 Way 5.08mm Pitch 3 Row Socket
- HARTING 09 03 64 Way 2.54mm Pitch 3 Row Socket
- TE Connectivity Eurocard 48 Way 2.54mm Pitch 3 Row Socket
- HARTING 96 Way 2.54mm Pitch 3 Row Plug
- Harting 09 06 48 Way 3.81 mm Type F Class C2 Straight DIN 41612...
- Harting 09 06 32 Way 3.81 mm Type F Class C2 Straight DIN 41612...
- Harting 30 Way 2.54mm Pitch 3 Row Plug