- RS Stock No.:
- 470-780
- Mfr. Part No.:
- 09231486921
- Brand:
- HARTING
15 In Global stock for delivery within 5 working day(s)
208 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.11
(exc. GST)
$6.72
(inc. GST)
Units | Per unit |
1 - 4 | $6.11 |
5 - 9 | $6.00 |
10 + | $5.90 |
- RS Stock No.:
- 470-780
- Mfr. Part No.:
- 09231486921
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Type C (3 Row Body) Connectors
For high density PCBs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/b/c |
Type | 2C |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Class Rating | C2 |
Current Rating | 2A |
Related links
- Harting 32 Way 2.54mm Pitch 2 Row Plug
- Harting 48 Way 2.54mm Pitch 3 Row Socket
- Harting DIN 41612 96 Way 2.54mm Pitch Socket
- Harting 09 23 48 Way 2.54mm Pitch 3 Row Socket
- Harting DIN 41612 48 Way 5.08mm Pitch Socket
- Harting 09 23 32 Way 2.54mm Pitch 3 Row Socket
- Harting 09 23 48 Way 2.54mm Pitch 3 Row Plug
- Harting DIN 41612 Straight DIN 41612 Connector