HARTING 09 03 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 740-6821
- Mfr. Part No.:
- 09037966825
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)**
$16.15
(exc. GST)
$17.77
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $16.15 |
5 - 9 | $15.87 |
10 + | $15.57 |
**price indicative
- RS Stock No.:
- 740-6821
- Mfr. Part No.:
- 09037966825
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 96 | |
Gender | Female | |
Number of Rows | 3 | |
Body Orientation | Straight | |
Termination Method | Solder | |
Row Loading | a/b/c | |
Type | C | |
Pitch | 2.54mm | |
Contact Plating | Gold over Nickel | |
Class Rating | C2 | |
Current Rating | 2A | |
Contact Material | Copper Alloy | |
Series | 09 03 | |
Maximum Contact Resistance | 20mΩ | |
Maximum Operating Temperature | +125°C | |
Housing Material | Thermoplastic | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 96 | ||
Gender Female | ||
Number of Rows 3 | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Row Loading a/b/c | ||
Type C | ||
Pitch 2.54mm | ||
Contact Plating Gold over Nickel | ||
Class Rating C2 | ||
Current Rating 2A | ||
Contact Material Copper Alloy | ||
Series 09 03 | ||
Maximum Contact Resistance 20mΩ | ||
Maximum Operating Temperature +125°C | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Related links
- HARTING 09 03 96 Way 2.54mm Pitch 3 Row Socket
- Harting 09 03 96 Way 2.54mm Pitch 3 Row Socket
- HARTING 09 03 32 Way 2.54mm Pitch 3 Row Socket
- HARTING 09 03 64 Way 2.54mm Pitch 3 Row Socket
- HARTING 09 03 64 Way 2.54mm Pitch 3 Row Plug
- HARTING 09 03 32 Way 2.54mm Pitch 3 Row Plug
- HARTING 09 03 64 Way 2.54mm Pitch 3 Row Plug
- HARTING 09 03 64 Way 2.54mm Pitch 3 Row Socket