Recently searched

    HARTING 09 03 32 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $5.54

    (exc. GST)

    $6.09

    (inc. GST)

    Add to Basket
    Select or type quantity
    135 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$5.54
    5 - 24$4.99
    25 +$4.49

    **price indicative

    Packaging Options:
    RS Stock No.:
    740-6742
    Distrelec Article No.:
    143-72-686
    Mfr. Part No.:
    09031326921
    Brand:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HARTING

    Number of Contacts

    32

    Gender

    Male

    Number of Rows

    3

    Body Orientation

    Right Angle

    Termination Method

    Solder

    Row Loading

    a/c

    Type

    C

    Pitch

    2.54mm

    Contact Plating

    Gold over Palladium Nickel

    Class Rating

    C2

    Current Rating

    2A

    Contact Material

    Copper Alloy

    Maximum Contact Resistance

    20mΩ

    Series

    09 03

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Housing Material

    Thermoplastic

    Related links