Harting 09 03 64 Way 2.54mm Pitch, Type C Class C3, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 740-6777
- Mfr. Part No.:
- 09032647850
- Brand:
- HARTING
57 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.14
(exc. GST)
$5.65
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $5.14 |
20 - 74 | $5.04 |
75 - 299 | $4.89 |
300 - 599 | $4.78 |
600 + | $4.69 |
- RS Stock No.:
- 740-6777
- Mfr. Part No.:
- 09032647850
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7995, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7995, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 64 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Press-In |
Row Loading | a/c |
Type | C |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Class Rating | C3 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | 09 03 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Housing Material | Thermoplastic |
Related links
- Harting 09 03 64 Way 2.54mm Pitch, Type C Class C3, 3 Row, Right...
- Harting 09 03 96 Way 2.54mm Pitch, Type C Class C3, 3 Row,...
- Harting 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row,...
- HARTING 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row,...
- HARTING 64 Way 2.54mm Pitch, Type C Class C3, 3 Row, Straight DIN...
- HARTING 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right...
- HARTING 96 Way 2.54mm Pitch, Type C Class C3, 3 Row, Straight DIN...
- HARTING 09 73 96 Way 2.54mm Pitch, Type R Class C3, 3 Row,...