HARTING 09 03 96 Way 2.54 mm Pitch, Type C/2, Type Solder Class Class C2, 3 Row Female, Straight DIN 41612 Connector

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$25.16

(exc. GST)

$27.68

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 3 unit(s) shipping from 27 April 2026
  • Final 16 unit(s) shipping from 04 May 2026

Units
Per unit
1 - 19$25.16
20 - 74$24.63
75 - 299$23.90
300 - 599$23.35
600 +$22.85

*price indicative

Packaging Options:
RS Stock No.:
740-6723
Mfr. Part No.:
09037966421
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

96

Product Type

DIN 41612 Connector

Number of Rows

3

Current

2A

Orientation

Straight

Connector Gender

Female

Row Loading

A/B/C

Sub Type

C/2

Termination Type

Solder

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class

Class C2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Copper Alloy

Standards/Approvals

No

Maximum Contact Resistance

20mΩ

Series

09 03

Housing Material

Thermoplastic

Harting DIN 41612 Type C Backplane Signal Connectors


Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.

Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

• Operating temp -55 to +125 °C

• Test voltage 1kV

• Contact resistance up to 20mΩ

• Thermoplastic resin - glass fibre filled

• Copper alloy contacts

• Mating first at positions a1 and a31

Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)

DIN41612 - Harting Range


DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Related links