- RS Stock No.:
- 159-9359
- Mfr. Part No.:
- 09061152921
- Brand:
- HARTING
68 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.21
(exc. GST)
$25.53
(inc. GST)
Units | Per unit |
1 - 19 | $23.21 |
20 - 74 | $22.73 |
75 - 299 | $22.06 |
300 - 599 | $21.53 |
600 + | $21.06 |
- RS Stock No.:
- 159-9359
- Mfr. Part No.:
- 09061152921
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Harting DIN 41615 Type H15 High Current Plugs
A range of High Current Type H DIN 41612 Plugs available in 4 styles all with Blades parallel to the PCB.
469-522 : 90° PCB mounting with standard contacts
481-954 : 90° PCB mounting with one Leading Contact (LC) mates first on position z32
481-960 : 250 blade Plug has Leading Contact position z32 and is terminated with 6.3mm blades for 2.5mm2 wire, for 250 size receptacles (not shrouded)
740-6966 : 250 blade Plug standard contacts with 6.3mm blades for 2.5mm2 wire, for 250 size receptacles (not shrouded)
Stock number 757-7932 is railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
469-522 : 90° PCB mounting with standard contacts
481-954 : 90° PCB mounting with one Leading Contact (LC) mates first on position z32
481-960 : 250 blade Plug has Leading Contact position z32 and is terminated with 6.3mm blades for 2.5mm2 wire, for 250 size receptacles (not shrouded)
740-6966 : 250 blade Plug standard contacts with 6.3mm blades for 2.5mm2 wire, for 250 size receptacles (not shrouded)
Stock number 757-7932 is railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
15-way 15A Plugs with hard silver plated copper alloy contacts
Contact resistance up to 8mΩ
Thermoplastic resin - glass fibre filled
Contact resistance up to 8mΩ
Thermoplastic resin - glass fibre filled
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | z/d |
Pitch | 5.08mm |
Mounting Type | Through Hole |
Contact Plating | Silver over Nickel |
Current Rating | 15A |
Related links
- Harting DIN 41612 64 Way 2.54mm Pitch Plug
- HARTING 15 Way 5.08mm Pitch 2 Row Plug
- Harting DIN 41612 96 Way 2.54mm Pitch Socket
- Harting DIN 41612 48 Way 5.08mm Pitch Socket
- HARTING DIN 41612 15 Way 10.16mm Pitch Socket
- Harting DIN 41612 64 Way 2.54mm Pitch Socket
- Harting DIN 41612 Straight DIN 41612 Connector
- Amphenol Communications Solutions 8609 32 Way 2.54mm Pitch Right...