HARTING DIN 41612 15 Way 5.08 mm Pitch, Type Board, Type H15, Type Solder, 2 Row Male, Right Angle Rectangular Connector
- RS Stock No.:
- 757-7932
- Mfr. Part No.:
- 09061152911222
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$22.16
(exc. GST)
$24.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $22.16 |
| 20 - 74 | $21.70 |
| 75 - 299 | $21.04 |
| 300 - 599 | $20.53 |
| 600 + | $20.11 |
*price indicative
- RS Stock No.:
- 757-7932
- Mfr. Part No.:
- 09061152911222
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Rectangular Connector | |
| Number of Contacts | 15 | |
| Current | 15A | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Sub Type | H15 | |
| Termination Type | Solder | |
| Pitch | 5.08mm | |
| Mount Type | Board | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Series | DIN 41612 | |
| Maximum Contact Resistance | 8mΩ | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Rectangular Connector | ||
Number of Contacts 15 | ||
Current 15A | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Sub Type H15 | ||
Termination Type Solder | ||
Pitch 5.08mm | ||
Mount Type Board | ||
Contact Plating Silver | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Series DIN 41612 | ||
Maximum Contact Resistance 8mΩ | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- RO
Harting DIN 41615 Type H15 High Current Plugs
A range of High Current Type H DIN 41612 Plugs available in 4 styles all with Blades parallel to the PCB.
469-522 : 90° PCB mounting with standard contacts
481-954 : 90° PCB mounting with one Leading Contact (LC) mates first on position z32
481-960 : 250 blade Plug has Leading Contact position z32 and is terminated with 6.3mm blades for 2.5mm2 wire, for 250 size receptacles (not shrouded)
740-6966 : 250 blade Plug standard contacts with 6.3mm blades for 2.5mm2 wire, for 250 size receptacles (not shrouded)
Stock number 757-7932 is railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
15-way 15A Plugs with hard silver plated copper alloy contacts
Contact resistance up to 8mΩ
Thermoplastic resin - glass fibre filled
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Related links
- HARTING DIN 41612 15 Way 10.16 mm Pitch Type H15 2 Row Female, Straight DIN 41612 Connector
- HARTING DIN 41612 15 Way 10.16 mm Pitch Type H15 2 Row Male, Right
- HARTING DIN 41612 15 Way 5.08 mm Pitch Type Faston Class Class C1 Straight DIN 41612 Connector
- HARTING DIN 41612 15 Way 6.5 mm Pitch Type H15 2 Row Female, Straight
- HARTING DIN 41612 48 Way 2.54 mm Pitch Type Solder Right Angle Rectangular Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Solder Right Angle Rectangular Connector
- HARTING DIN 41612 15 Way 10.16 mm Pitch Type Faston Class Class C1 Straight DIN 41612
- ERNI DIN 160 Way 2.54 mm Pitch Type Connector Plug 5 Row Male, Right Angle DIN 41612
