HARTING DIN 41612 15 Way 10.16 mm Pitch, Type Through Hole, Type H15, Type Solder Class Class C1, 2 Row Male, Right
- RS Stock No.:
- 469-522
- Distrelec Article No.:
- 143-72-363
- Mfr. Part No.:
- 09061152911
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$16.40
(exc. GST)
$18.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 107 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 13 May 2026
- Plus 15 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $16.40 |
| 5 + | $16.11 |
*price indicative
- RS Stock No.:
- 469-522
- Distrelec Article No.:
- 143-72-363
- Mfr. Part No.:
- 09061152911
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | DIN 41612 Connector | |
| Number of Contacts | 15 | |
| Current | 15A | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Row Loading | D/Z | |
| Sub Type | H15 | |
| Termination Type | Solder | |
| Pitch | 10.16mm | |
| Mount Type | Through Hole | |
| Contact Plating | Silver over Nickel | |
| Class | Class C1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Maximum Contact Resistance | 8mΩ | |
| Series | DIN 41612 | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type DIN 41612 Connector | ||
Number of Contacts 15 | ||
Current 15A | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Row Loading D/Z | ||
Sub Type H15 | ||
Termination Type Solder | ||
Pitch 10.16mm | ||
Mount Type Through Hole | ||
Contact Plating Silver over Nickel | ||
Class Class C1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Maximum Contact Resistance 8mΩ | ||
Series DIN 41612 | ||
Housing Material Polybutylene Terephthalate | ||
Harting DIN 41612 Series DIN 41612 Connector, 15 Contacts, Male - 09061152911
This DIN 41612 connector is a high-performance male connector featuring 15 pins and a right-angle body orientation. Designed for effective connectivity in various electronic applications, it employs a solder termination method and utilises thermoplastic housing for durability. The connectors dimensions, including a pitch of 10.16mm, make it suitable for through-hole mounting, ensuring reliable assembly in electrical systems. It is crafted to meet stringent electronic connector specifications, operating within a temperature range from -55°C to +125°C.
Features & Benefits
• 15-pin configuration supports versatile connectivity requirements
• Right-angle design optimises space in compact installations
• Solder termination method ensures strong, permanent connections
• Copper alloy contacts promote excellent conductivity and performance
• Thermoplastic housing provides durability and heat resistance
• Current rating of 15A caters to high current applications
Applications
• Utilised in automation systems for reliable data transmission
• Implemented in electrical control panels to enhance circuit integrity
• Suitable for use in mechanical devices requiring stable connections
• Effective in electronic assemblies for efficient signal processing
What is the significance of the connector's right-angle design in applications?
The right-angle design facilitates space-saving installations, especially in environments where vertical height is limited, allowing for neat wiring and optimised layout.
How does the solder termination method enhance performance?
The solder termination method creates a robust electrical connection, ensuring reduced contact resistance and improving overall durability in connection integrity.
What environmental conditions can this connector withstand?
This connector is designed to operate effectively in extreme temperatures, ranging from -55°C to +125°C, making it ideal for harsh industrial environments.
What materials are used in the construction of this connector?
The connector features a thermoplastic housing, ensuring insulation and protection, along with copper alloy contacts that provide high conductivity and strength.
Related links
- HARTING DIN 41612 15 Way 10.16 mm Pitch Type Connector 2 Row Male,
- HARTING DIN 41612 15 Way 10.16 mm Pitch Type Connector 2 Row Female,
- HARTING DIN 41612 15 Way 10.16 mm Pitch Type H15 2 Row Male, Right
- HARTING 09 06 15 Way 10.16 mm Pitch Type Solder Class Class C1 Straight DIN 41612 Connector
- HARTING DIN 41612 15 Way 6.5 mm Pitch Type H15 2 Row Female, Straight
- HARTING DIN 41612 15 Way 10.16 mm Pitch Type Faston Class Class C1 Straight DIN 41612
- HARTING 09 06 15 Way 10.16 mm Pitch Type Faston Class Class C1 Straight DIN 41612 Connector
- HARTING DIN 41612 64 Way 2.54 mm Pitch Type Type B 2 Row Male, Right
