Timeguard Switching Diode 9070367

Bulk discount available
View bulk pricing options

Subtotal (1 box of 2 units)*

$33.27

(exc. GST)

$36.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4$33.27$16.635
5 - 9$32.69$16.345
10 +$31.82$15.91

*price indicative

RS Stock No.:
738-8773
Mfr. Part No.:
9070367
Brand:
Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Timeguard

Product Type

Switching Diode

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Series

9070367

Standards/Approvals

RoHS

Automotive Standard

No

Theben \ Timeguard Diode Module for Dimax 534 Dimmer


DIMAX 532/534 Series - Light Dimmers


The DIMAX series from Theben / Timeguard features the DIMAX 532 and DIMAX 534 models. The DIMAX 532 is a universal dimmer for R, L and C loads with automatic load detection, whereas the DIMAX 534 incorporates more functionality including an adjustable dimming rate, staircase light function with dimming function in accordance with DIN 18015 - 2 and a comfort setting with wake-up and snooze functionality.

Universal dimmer for R, L and C loads with automatic load detection

500 W dimming output, 100 W dimmable energy saving lamps (ESL)

Switch-on brightness can be saved individually

Adjustable minimum brightness (required for ESL)

Multi-voltage input, (e.g. for intercoms)

Low stand-by power consumption of 0.2 W

Memory function in the event of power failure

Automatic electronic overload and overheating switch-off

Dimming switch-on function

Permanent ON function (test function)

No minimum load requirement

Soft ON and Soft OFF protects the light

Operating temperature between -30 to +50 °C

Light Dimmers


Related links