Preci-Dip, 110 2.54 mm Pitch Vertical 40 Way, Surface Turned Pin Open Frame DIL Socket, 1A
- RS Stock No.:
- 701-9458
- Mfr. Part No.:
- 110-87-640-41-105161
- Brand:
- Preci-Dip
This image is representative of the product range
Add 125 more to save $12.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$57.67
(exc. GST)
$63.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $11.534 | $57.67 | - |
| 125 - 370 | $11.436 | $57.18 | $12.25 |
| 375 - 995 | $11.108 | $55.54 | $159.75 |
| 1000 - 1995 | $10.686 | $53.43 | $848.00 |
| 2000 + | $10.338 | $51.69 | $2,392.00 |
*price indicative
- RS Stock No.:
- 701-9458
- Mfr. Part No.:
- 110-87-640-41-105161
- Brand:
- Preci-Dip
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 40 | |
| Product Type | DIL Socket | |
| Mount Type | Surface | |
| Current | 1A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Voltage | 100V ac, 150V ac | |
| Row Width | 15.24mm | |
| Frame Type | Open Frame | |
| Contact Plating | Gold, Tin | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 50.8mm | |
| Depth | 2.8mm | |
| Standards/Approvals | No | |
| Width | 17.7mm | |
| Contact Material | Brass, Beryllium Copper | |
| Series | 110 | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 40 | ||
Product Type DIL Socket | ||
Mount Type Surface | ||
Current 1A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Voltage 100V ac, 150V ac | ||
Row Width 15.24mm | ||
Frame Type Open Frame | ||
Contact Plating Gold, Tin | ||
Orientation Vertical | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 50.8mm | ||
Depth 2.8mm | ||
Standards/Approvals No | ||
Width 17.7mm | ||
Contact Material Brass, Beryllium Copper | ||
Series 110 | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
Standards
Related links
- Preci-Dip Vertical 40 Way Surface Mount Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Vertical 6 Way Surface Mount Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Mount Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Mount Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Mount Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Mount Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Surface Mount Turned Pin Open Frame DIL Socket, 1A
