Yamaichi, IC26V 2.54 mm Pitch Straight 10 Way, Surface Turned Pin DIL Socket, 1A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.59

(exc. GST)

$5.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$4.59
5 - 14$4.52
15 - 49$4.45
50 - 99$4.37
100 +$4.30

*price indicative

RS Stock No.:
240-5928
Mfr. Part No.:
IC26V-1003-GG4
Brand:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Number of Contacts

10

Product Type

DIL Socket

Mount Type

Surface

Current

1A

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Voltage

700V

Contact Plating

Gold

Orientation

Straight

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

10.13mm

Depth

3.9mm

Length

12.67mm

Contact Material

Copper Alloy

Series

IC26V

COO (Country of Origin):
PH
The Yamaichi IC26V Series DIP is highly reliable four point contact design. It has machined sleeves eliminating solder or flux penetration. It stand-off preventing blowholes in solder joints. The plating of inner contact and of solder terminal are of gold. They have a operating temperature of -65 to +125 degree Celsius and current Rating of 1A.

RoHS compliant

No. of contact - 10

Insulation Resistance - 1000M ohm

Withstanding voltage - 700VAC rms/minute

Contact Resistance - 20M ohm max

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy