TE Connectivity, DIPLOMATE 800 2.54 mm Pitch Vertical 8 Way, Through Hole Turned Pin Open Frame DIL Socket, 3A

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 10%

View bulk pricing options

Subtotal (1 tube of 60 units)*

$257.10

(exc. GST)

$282.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
60 - 240$4.285$257.10-
300 +$3.856$231.3610%

*price indicative

RS Stock No.:
161-8717
Mfr. Part No.:
2-1571586-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Product Type

DIL Socket

Mount Type

Through Hole

Pin Type

Turned

Current

3A

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Contact Plating

Tin, Gold

Orientation

Vertical

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Depth

10.16mm

Width

4.57mm

Length

10.16mm

Standards/Approvals

No

Housing Material

Polycyclohexylenedimethylene Terephthalate

Contact Material

Beryllium Copper

Series

DIPLOMATE 800

TE Connectivity DIPLOMATE 800 Series Open Frame DIP Socket Connectors


DIPLOMATE 800 Series DIP socket connectors with a standard profile,ladder style open frame and 2.54mm centreline. These 800 series PCB through hole mount DIP sockets have gold plated screw machined contacts, UL 94V-0 housings and a 2.67mm height above the PCB.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy