ROHM, Audio Converter DAC Dual 32 bit-, 64-Pin HTQFP64BV
- RS Stock No.:
- 244-0041
- Mfr. Part No.:
- BD34301EKV-E2
- Brand:
- ROHM
Bulk discount available
Subtotal (1 unit)*
$174.16
(exc. GST)
$191.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $174.16 |
| 10 - 24 | $169.98 |
| 25 - 99 | $165.89 |
| 100 - 249 | $161.91 |
| 250 + | $158.03 |
*price indicative
- RS Stock No.:
- 244-0041
- Mfr. Part No.:
- BD34301EKV-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resolution | 32 bit | |
| Number of DAC Channels | 2 | |
| Package Type | HTQFP64BV | |
| Pin Count | 64 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resolution 32 bit | ||
Number of DAC Channels 2 | ||
Package Type HTQFP64BV | ||
Pin Count 64 | ||
The ROHM 32-bit high sound quality Stereo Audio D/A converter with ROHM original sound quality design, realizing excellent numerical performance (SNR: 130 dB (Typ), THD+N: -115 dB (Typ)) suitable for high-end audio. Favourite sound is selectable by switching 2 kinds of digital FIR filters (Sharp Roll-Off, Slow Roll-Off). PCM I/F supports up to 768 kHz and DSD I/F supports up to 22.4 MHz.
MUS-ICTM Series
SNR 130 dB (Typ), THD+N -115 dB (Typ) (Note 1)
Sampling Frequency 32 kHz to 768 kHz(Note 1)
2 Kinds of Digital FIR Filters (Note 1)
DSD 2.8 MHz, 5.6 MHz, 11.2 MHz, 22.4 MHz Available
Supports Stereo Mode (2ch) and Mono Mode (1ch)
Selectable 4 Device Addresses (38h, 3Ah, 3Ch, 3Eh)
SNR 130 dB (Typ), THD+N -115 dB (Typ) (Note 1)
Sampling Frequency 32 kHz to 768 kHz(Note 1)
2 Kinds of Digital FIR Filters (Note 1)
DSD 2.8 MHz, 5.6 MHz, 11.2 MHz, 22.4 MHz Available
Supports Stereo Mode (2ch) and Mono Mode (1ch)
Selectable 4 Device Addresses (38h, 3Ah, 3Ch, 3Eh)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- ROHM 64-Pin HTQFP64BV
- ROHM 1536kHz 64-Pin HTQFP64BV
- ROHM 200ksps 8-Pin SOP
- Texas Instruments 48ksps 32-Pin TQFP
- Texas Instruments 384ksps 28-Pin TSSOP
- ROHM 16-Pin SSOP-B16
- ROHM BD34352EKV Evaluation Board Evaluation Board Evaluation Board for BD34352EKV 32-bit Stereo Audio D/A Converter
- Infineon ARM 32-bit Cortex-M0 64-Pin VQFN
