- RS Stock No.:
- 190-5558
- Mfr. Part No.:
- MAX5822LEUA+
- Brand:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$25.66
(exc. GST)
$28.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $25.66 |
- RS Stock No.:
- 190-5558
- Mfr. Part No.:
- MAX5822LEUA+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Ultra-Low Supply Current
115μA at Vdd = 3.6V
135μA at Vdd = 5.5V
300nA Low-Power Power-Down Mode
Single 2.7V to 5.5V Supply Voltage
Fast 400kHz I²C-Compatible 2-Wire Serial Interface
Schmitt-Trigger Inputs for Direct Interfacing to Optocouplers
Rail-to-Rail Output Buffer Amplifiers
Three Software-Selectable Power-Down Output Impedances
100kΩ, 1kΩ, and High Impedance
Read-Back Mode for Bus and Data Checking
Power-On Reset to Zero
8-Pin μMAX Package
Applications
Battery-Powered Instrumentation
Digital Gain and Offset Adjustments
Low-Cost Instrumentation
Programmable Attenuators
Programmable Voltage and Current Sources
VCO/Varactor Diode Control
115μA at Vdd = 3.6V
135μA at Vdd = 5.5V
300nA Low-Power Power-Down Mode
Single 2.7V to 5.5V Supply Voltage
Fast 400kHz I²C-Compatible 2-Wire Serial Interface
Schmitt-Trigger Inputs for Direct Interfacing to Optocouplers
Rail-to-Rail Output Buffer Amplifiers
Three Software-Selectable Power-Down Output Impedances
100kΩ, 1kΩ, and High Impedance
Read-Back Mode for Bus and Data Checking
Power-On Reset to Zero
8-Pin μMAX Package
Applications
Battery-Powered Instrumentation
Digital Gain and Offset Adjustments
Low-Cost Instrumentation
Programmable Attenuators
Programmable Voltage and Current Sources
VCO/Varactor Diode Control
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | String DAC |
Resolution | 12 bit |
Integral Nonlinearity Error | ±16LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Maximum Settling Time | 4µs |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 3.1 x 3.1 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Related links
- Maxim Integrated, DAC Dual 12 bit- Serial (SPI/QSPI/Microwire), 8-Pin μMAX
- Maxim Integrated, DAC Dual 12 bit- Serial, 16-Pin DIP
- Maxim Integrated, DAC Dual 12 bit- Serial (SPI/QSPI/Microwire), 28-Pin SSOP
- Maxim Integrated, DAC Dual 10 bit-, 8-Pin μMAX
- Maxim Integrated, DAC Dual 8 bit- SPI Serial, 8-Pin DIP
- Microchip, DAC Dual 12 bit- ±2%FSR Serial (SPI/Microwire), 8-Pin PDIP
- Maxim Integrated, DAC Dual 8 bit- Serial (I2C), 8-Pin μMAX
- Maxim Integrated, DAC Dual 8 bit- ±1LSB, 8-Pin μMAX