- RS Stock No.:
- 191-3349
- Mfr. Part No.:
- MAX522CPA+
- Brand:
- Maxim Integrated
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$17.13
(exc. GST)
$18.84
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $17.13 | $34.26 |
*price indicative |
- RS Stock No.:
- 191-3349
- Mfr. Part No.:
- MAX522CPA+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Operates from a Single +2.7V to +5.5V Supply
Dual Buffered Voltage Output
Low Power Consumption:
1mA Operating Current
< 1μA Shutdown Current
Independently Programmable Shutdown Mode
5MHz, 3-Wire Serial Interface
SPI, QSPI, and Microwire Compatible
Space-Saving 8-Pin SO Package
Applications
Digital Gain and Offset Control
Power-Amp Bias Control
Programmable Current Sources
Programmable Voltage Sources
VCO Tuning
Dual Buffered Voltage Output
Low Power Consumption:
1mA Operating Current
< 1μA Shutdown Current
Independently Programmable Shutdown Mode
5MHz, 3-Wire Serial Interface
SPI, QSPI, and Microwire Compatible
Space-Saving 8-Pin SO Package
Applications
Digital Gain and Offset Control
Power-Amp Bias Control
Programmable Current Sources
Programmable Voltage Sources
VCO Tuning
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | DIP |
Pin Count | 8 |
Maximum Settling Time | 70µs |
Digital Interface Type | SPI Serial |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 9.91 x 7.87 x 4.45mm |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |