- RS Stock No.:
- 189-8963
- Mfr. Part No.:
- MAX5322EAI+
- Brand:
- Maxim Integrated
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.21
(exc. GST)
$38.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $35.21 |
- RS Stock No.:
- 189-8963
- Mfr. Part No.:
- MAX5322EAI+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Digital to Analogue Converters 12 Bit, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 12 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 15 V |
Power Supply Type | Dual, Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 7.33 x 5.38 x 1.78mm |
Maximum Operating Temperature | 85 °C |
Related links
- Maxim Integrated, DAC Dual 12 bit- Serial (SPI/QSPI/Microwire), 8-Pin μMAX
- Maxim Integrated, DAC Quad 12 bit- ±2LSB Serial...
- Maxim Integrated, DAC 12 bit- Serial (SPI/QSPI/Microwire), 14-Pin PDIP
- Maxim Integrated, DAC Quad 12 bit- ±1.5LSB Serial...
- Maxim Integrated, DAC 12 bit- ±1LSB Serial (SPI/QSPI/Microwire),...
- Texas Instruments, DAC Dual 12 bit-, 233ksps, ±0.6%FSR Serial...
- Maxim Integrated, DAC Quad 8 bit- ±14mV Serial...
- Maxim Integrated, DAC Dual 12 bit- Serial, 16-Pin DIP