Testo, NTC Probe Wired Smart Probes heating kit Digital Thermometer, 1 Input(s), 250 °C Max
- RS Stock No.:
- 201-2163
- Distrelec Article No.:
- 301-76-760
- Mfr. Part No.:
- 0563 0004 10
- Brand:
- Testo
Subtotal (1 unit)*
$700.74
(exc. GST)
$770.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $700.74 |
*price indicative
- RS Stock No.:
- 201-2163
- Distrelec Article No.:
- 301-76-760
- Mfr. Part No.:
- 0563 0004 10
- Brand:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 250°C | |
| Model Number | Smart Probes heating kit | |
| Probe Type | NTC | |
| Thermometer Type | Wired | |
| Number of Temperature Inputs | 1 | |
| Resolutions Supported | 0.1°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Intrinsically Safe | Yes | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 250°C | ||
Model Number Smart Probes heating kit | ||
Probe Type NTC | ||
Thermometer Type Wired | ||
Number of Temperature Inputs 1 | ||
Resolutions Supported 0.1°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Intrinsically Safe Yes | ||
Battery Type AAA | ||
- COO (Country of Origin):
- CN
Testo Digital Thermometer Set, Battery-Powered, 3 Measuring Instruments - 0563 0004 10
Gear yourself up for changeable conditions with this three-part kit from Testo. It comes with a clamp thermometer, a differential pressure measuring instrument and an infrared thermometer, so you'll have everything you need for your heating maintenance tasks. They're housed in an impact-resistant case, helping to keep your instruments safe and sound. This mighty trio gives you an all-in-one solution for non-contact temperature measurement, gas flow pressure and flow-and-return temperature, so it's a versatile choice.
• Black and Orange colours make the instruments easy to spot
• Carry case has precise-fit compartments for simple storage
Applications
• Food and beverage quality management
• Heating systems
The Testo heating kit has containing three measuring instruments for carrying out your most important measuring tasks involving heating systems. Its measurement menu for pressure drop test with alarm function or for non-contact IR temperature measurement with image documentation including measuring Value and measurement spot marking.
How do I read measurements from the components in this kit?
Non-contact temperature measurement
Its storage temperature is -20 to +60 °C
It used 3 micro batteries AAA
Install Testo's Smart App and use it to turn your device into a display for up to six components. The instruments are Bluetooth-compatible, so you can link them up on the go.
Related links
- Testo Smart Probes AC & refrigeration test kit Wired Digital Thermometer 1 Input(s) ±1.3°C
- Testo Smart Probes AC & refrigeration test kit plus Wireless Thermometer Kit 1 Input(s)
- Testo 105 Handheld Digital Thermometer 275 °C Max, ±1 % Accuracy
- Testo 110 Probe Digital Thermometer PT100 Probe 800 °C Max
- Testo Smart Probes VAC kit Data Logging Probe 60 °C 100 %RH Max, Battery-Powered
- Testo Smart Probes mould kit Humidity Meter Digital Display, Battery-Powered
- Testo 115i Wired Digital Thermometer 1 Input(s) ±1.3°C Accuracy
- Testo Mini surface Wired Digital Thermometer 1 Input(s) ±1°C Accuracy
