Testo, Type N Probe Wired Smart Probes AC & refrigeration test kit plus Thermometer Kit, 1 Input(s), 150 °C Max, ±1.3°C
- RS Stock No.:
- 201-2160
- Distrelec Article No.:
- 301-76-758
- Mfr. Part No.:
- 0563 0002 41
- Brand:
- Testo
Subtotal (1 unit)*
$1,181.44
(exc. GST)
$1,299.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,181.44 |
*price indicative
- RS Stock No.:
- 201-2160
- Distrelec Article No.:
- 301-76-758
- Mfr. Part No.:
- 0563 0002 41
- Brand:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Thermometer Kit | |
| Maximum Temperature Measurement | 150°C | |
| Model Number | Smart Probes AC & refrigeration test kit plus | |
| Thermometer Type | Wired | |
| Probe Type | Type N | |
| Accuracy | ±1.3°C | |
| Number of Temperature Inputs | 1 | |
| Resolutions Supported | 0.01, 0.1bar | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Temperature Scale | Centigrade | |
| Battery Type | AAA | |
| Intrinsically Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Thermometer Kit | ||
Maximum Temperature Measurement 150°C | ||
Model Number Smart Probes AC & refrigeration test kit plus | ||
Thermometer Type Wired | ||
Probe Type Type N | ||
Accuracy ±1.3°C | ||
Number of Temperature Inputs 1 | ||
Resolutions Supported 0.01, 0.1bar | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Temperature Scale Centigrade | ||
Battery Type AAA | ||
Intrinsically Safe Yes | ||
- COO (Country of Origin):
- CN
Testo AC and Refrigeration Test Kit, 100m Bluetooth Range, Battery-Powered - 0563 0002 41
Use this test kit from Testo to measure pressure, humidity and temperature in your AC and refrigeration systems. It contains two high-pressure gauges, two clamp thermometers and two hygrometers for versatility. As the components in this kit are Bluetooth-compatible, you can wirelessly transmit readings to the Testo Smart Probes app for ease of data storage and analysis.
Features & Benefits
• Bluetooth range of 100m for use in large areas
• Carrying case with foam inserts to hold your instruments in place during transportation
• Wide operating temperature range of -20°C to +50°C for use in demanding environments
Applications
• HVAC systems
• Industrial chillers
• Heat pumps
What's the measuring range of the tools in this kit?
The clamp thermometer has a temperature measuring range between -40°C and +150°C, while the pressure measuring instrument has a measurement range of -1 to 60 bar. The thermohygrometer measures humidity levels between 0 and 100%RH and temperatures between -20°C and +60°C.
Related links
- Testo Smart Probes AC & refrigeration test kit Wired Digital Thermometer 1 Input(s) ±1.3°C
- Testo Smart Probes heating kit Handheld Digital Thermometer 1 Input(s), 250 °C Max
- Testo Smart Probes VAC kit Data Logging Probe 60 °C 100 %RH Max, Battery-Powered
- Testo Smart Probes mould kit Humidity Meter Digital Display, Battery-Powered
- Testo 477 Wireless Digital Thermometer 1 Input(s), 50 °C Max
- Testo 105 Wireless Digital Thermometer Immersion Probe 275 °C Max, ±0.5 °C (-20 → +100
- Testo 922 Differential Thermometer Kit for HVAC K Probe +1000°C Max5 °C Accuracy
- Testo 110 Probe Digital Thermometer PT100 Probe 800 °C Max
