DSPIC33FJ12MC201-I/SO Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 12 kB Flash 20-Pin SOIC
- RS Stock No.:
- 869-6615
- Mfr. Part No.:
- DSPIC33FJ12MC201-I/SO
- Brand:
- Microchip
- RS Stock No.:
- 869-6615
- Mfr. Part No.:
- DSPIC33FJ12MC201-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MIPS | |
| Series | dsPIC33F | |
| Device Million Instructions per Second | 40MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 1 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 12 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 1 | |
| Length | 12.8mm | |
| ADCs | 4 x 10/12 bit | |
| ADC Resolution | 10 bit, 12bit | |
| Number of CAN Channels | 0 | |
| Number of SPI Channels | 1 | |
| Number of Timers | 3 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Timers | 3 x 16 bit | |
| Number of USART Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 2.35mm | |
| PWM Channels | 2, 4 | |
| Timer Resolution | 16bit | |
| Width | 7.5mm | |
| Dimensions | 12.8 x 7.5 x 2.35mm | |
| Pulse Width Modulation | 2 x 16 bit, 2(16 bit), 4 x 16 bit | |
| Number of I2C Channels | 1 | |
| ADC Channels | 4 | |
| Minimum Operating Temperature | -40 °C | |
| PWM Resolution | 16bit | |
| USB Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of PWM Units | 4 | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MIPS | ||
Series dsPIC33F | ||
Device Million Instructions per Second 40MIPS | ||
Data Bus Width 16bit | ||
RAM Size 1 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 12 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 1 | ||
Length 12.8mm | ||
ADCs 4 x 10/12 bit | ||
ADC Resolution 10 bit, 12bit | ||
Number of CAN Channels 0 | ||
Number of SPI Channels 1 | ||
Number of Timers 3 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Timers 3 x 16 bit | ||
Number of USART Channels 0 | ||
Number of LIN Channels 0 | ||
Height 2.35mm | ||
PWM Channels 2, 4 | ||
Timer Resolution 16bit | ||
Width 7.5mm | ||
Dimensions 12.8 x 7.5 x 2.35mm | ||
Pulse Width Modulation 2 x 16 bit, 2(16 bit), 4 x 16 bit | ||
Number of I2C Channels 1 | ||
ADC Channels 4 | ||
Minimum Operating Temperature -40 °C | ||
PWM Resolution 16bit | ||
USB Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of PWM Units 4 | ||
Number of ADC Units 1 | ||
dsPIC33F Digital Signal Controllers
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- DSPIC33FJ12MC201-I/SO Microchip, 16bit Digital Signal Processor 40MIPS 12 kB Flash 20-Pin SOIC
- dsPIC33FJ64MC706A-I/PT Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 64 kB Flash 64-Pin TQFP
- dsPIC33FJ128MC506A-I/PT Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 128 kB Flash 64-Pin TQFP
- dsPIC33FJ256MC710A-I/PF Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- DSPIC33FJ256MC710-I/PT Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 128 kB Flash 100-Pin TQFP
- DSPIC33FJ12MC202-I/SO Microchip, 16bit Digital Signal Processor 40MIPS 12 kB Flash 28-Pin SOIC
- DSPIC33FJ12GP202-I/SO Microchip, 16bit Digital Signal Processor 40MIPS 12 kB Flash 28-Pin SOIC
- DSPIC33FJ12MC201-I/P Microchip, 16bit Digital Signal Processor 40MHz 12 kB Flash 20-Pin PDIP
