DSPIC33EP16GS202-I/SO Microchip, 16bit Digital Signal Processor 120MHz 16 kB Flash 28-Pin SOIC
- RS Stock No.:
- 178-4876
- Mfr. Part No.:
- DSPIC33EP16GS202-I/SO
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 178-4876
- Mfr. Part No.:
- DSPIC33EP16GS202-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 120MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 2 kB | |
| Instruction Set Architecture | Harvard | |
| Program Memory Size | 16 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | Fixed Point, Floating Point, MAC | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 1 | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of Timers | 3 | |
| ADCs | 1 (12 x 12 bit) | |
| Number of Ethernet Channels | 0 | |
| Length | 17.9mm | |
| Number of PWM Units | 3 x 2 | |
| USB Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of SPI Channels | 1 | |
| Number of ADC Units | 1 | |
| ADC Channels | 12 | |
| Number of CAN Channels | 0 | |
| Dimensions | 17.9 x 10.3 x 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Timers | 1 x 16 bit, 2 x 32 bit | |
| Number of USART Channels | 0 | |
| ADC Resolution | 12bit | |
| Width | 10.3mm | |
| Number of LIN Channels | 0 | |
| Timer Resolution | 16 bit, 32bit | |
| Height | 2.35mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 120MHz | ||
Data Bus Width 16bit | ||
RAM Size 2 kB | ||
Instruction Set Architecture Harvard | ||
Program Memory Size 16 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format Fixed Point, Floating Point, MAC | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 1 | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
Number of Timers 3 | ||
ADCs 1 (12 x 12 bit) | ||
Number of Ethernet Channels 0 | ||
Length 17.9mm | ||
Number of PWM Units 3 x 2 | ||
USB Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of SPI Channels 1 | ||
Number of ADC Units 1 | ||
ADC Channels 12 | ||
Number of CAN Channels 0 | ||
Dimensions 17.9 x 10.3 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Timers 1 x 16 bit, 2 x 32 bit | ||
Number of USART Channels 0 | ||
ADC Resolution 12bit | ||
Width 10.3mm | ||
Number of LIN Channels 0 | ||
Timer Resolution 16 bit, 32bit | ||
Height 2.35mm | ||
dsPIC33EPxxGS202 Digital Signal Controllers
These devices feature interconnected SMPS peripherals that reduce requirements placed upon the CPU, improving performance.
Microcontroller Features
Code-Efficient (C and Assembly) Architecture
Two 40-Bit Wide Accumulators
Single-Cycle (MAC/MPY) with Dual Data Fetch
Single-Cycle Mixed-Sign MUL Plus Hardware Divide
32-Bit Multiply Support
Two Additional Working Register Sets (reduces context switching)
±0.9% Internal Oscillator
Programmable PLLs and Oscillator Clock Sources
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer (WDT)
Fast Wake-up and Start-up
Low-Power Management modes (Sleep, Idle, Doze)
Integrated Power-on Reset and Brown-out Reset
0.5 mA/MHz Dynamic Current (typical)
10 μA IPD Current (typical)
In-Circuit and In-Application Programming
Peripheral Features
Three PWM Generators - two outputs per generator
Two Rail-to-Rail Comparators with Hysteresis
Two Programmable Gain Amplifiers (PGAs)
One UART module
One 4-Wire SPI module
One I2C module (up to 1 Mbaud) with SMBus Support
Related links
- dsPIC33EP16GS502-I/SO Microchip DSPIC, 16bit Digital Signal Processor 60MHz 16 kB Flash 28-Pin SOIC
- dsPIC33FJ16GS502-I/SO Microchip, 16bit Digital Signal Processor 50MIPS 16 kB Flash 28-Pin SOIC
- DSPIC30F4011-20I/PT Microchip DSPIC30F4011, 16bit Digital Signal Processor 120MHz 48 kB Flash 44-Pin TQFP
- DSPIC33FJ16GS502-I/MM Microchip DSPIC, 16bit Digital Signal Processor 40MHz 16 kB Flash 28-Pin QFN
- DSPIC33FJ16GS502-E/MM Microchip DSPIC, 16bit Digital Signal Processor 40MHz 16 kB Flash 28-Pin QFN
- DSPIC30F3013-20I/SO Microchip DSPIC, 16bit Digital Signal Processor 40MHz 24 kB Flash 28-Pin SOIC
- DSPIC30F2010-20I/SO Microchip DSPIC, 16bit Digital Signal Processor 40MHz 12 kB Flash 28-Pin SOIC
- DSPIC30F4012-30I/SO Microchip dsPIC30F 48 kB Flash 28-Pin SOIC
