dsPIC33CK32MC003-E/M5 Microchip dsPIC33CK, 16 bit Digital Signal Processor 100 MHz 32kB FLASH 36-Pin UQFN

N

Subtotal (1 box of 876 units)*

$1,087.12

(exc. GST)

$1,195.74

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
876 +$1.241$1,087.12

*price indicative

RS Stock No.:
916-657
Mfr. Part No.:
dsPIC33CK32MC003-E/M5
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Signal Processor

Maximum Clock Frequency

100MHz

Series

dsPIC33CK

Device Million Instructions per Second

100MIPS

Data Bus Width

16bit

RAM Size

16bit

Instruction Set Architecture

Modified Harvard

Core

dsPIC33CK

Interface Type

SPI

Program Memory Size

32kB

Program Memory Type

FLASH

Minimum Supply Voltage

3V

Mount Type

Surface Mount

Maximum Supply Voltage

3.6V

Package Type

UQFN

Number of ADCs

1

Number of PWM Channels

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

36

Height

600μm

Standards/Approvals

RoHS

Width

5mm

Length

5mm

Automotive Standard

AEC-Q100 Rev G Grade 1

Number of Timers

9

PWM Resolution

2ns

Number of PWM Units

4

ADC Resolution

12bit

Timer Resolution

16bit

Number of Cores

1

ADC Channels

15

The Microchip 16-Bit Digital Signal Controller provides high-performance processing Ideal for complex control applications, featuring integrated functionality for efficient multitasking and Advanced management of power resources.

Operates with a core voltage of 3V to 3.6V and temperature range of -40°C to +125°C

Includes a high-speed 12-bit ADC with up to 20 input channels and 2 Msps conversion rate

Supports four hardware PWM pairs with up to 2 ns resolution for precise control

Features Advanced debugging support with multiple breakpoints and JTAG boundary scan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy