dsPIC33CK32MC002-E/SS Microchip dsPIC33CK, 16 bit Digital Signal Processor 100 MHz 32kB FLASH 28-Pin SSOP
- RS Stock No.:
- 916-655
- Mfr. Part No.:
- dsPIC33CK32MC002-E/SS
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 box of 893 units)*
$1,116.25
(exc. GST)
$1,232.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 May 2027
Units | Per unit | Per Box* |
|---|---|---|
| 893 + | $1.25 | $1,116.25 |
*price indicative
- RS Stock No.:
- 916-655
- Mfr. Part No.:
- dsPIC33CK32MC002-E/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Signal Processor | |
| Maximum Clock Frequency | 100MHz | |
| Series | dsPIC33CK | |
| Device Million Instructions per Second | 100MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 16bit | |
| Core | dsPIC33CK | |
| Instruction Set Architecture | Modified Harvard | |
| Program Memory Size | 32kB | |
| Interface Type | I2C | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface Mount | |
| Number of PWM Channels | 8 | |
| Number of ADCs | 1 | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 8.2mm | |
| Length | 10.5mm | |
| Height | 2mm | |
| ADC Resolution | 12bit | |
| Number of Cores | 1 | |
| Timer Resolution | 16bit | |
| Number of PWM Units | 4 | |
| ADC Channels | 11 | |
| Automotive Standard | AEC-Q100 Rev G Grade 1 | |
| Number of Timers | 9 | |
| PWM Resolution | 2ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Signal Processor | ||
Maximum Clock Frequency 100MHz | ||
Series dsPIC33CK | ||
Device Million Instructions per Second 100MIPS | ||
Data Bus Width 16bit | ||
RAM Size 16bit | ||
Core dsPIC33CK | ||
Instruction Set Architecture Modified Harvard | ||
Program Memory Size 32kB | ||
Interface Type I2C | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface Mount | ||
Number of PWM Channels 8 | ||
Number of ADCs 1 | ||
Minimum Operating Temperature -40°C | ||
Package Type SSOP | ||
Pin Count 28 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 8.2mm | ||
Length 10.5mm | ||
Height 2mm | ||
ADC Resolution 12bit | ||
Number of Cores 1 | ||
Timer Resolution 16bit | ||
Number of PWM Units 4 | ||
ADC Channels 11 | ||
Automotive Standard AEC-Q100 Rev G Grade 1 | ||
Number of Timers 9 | ||
PWM Resolution 2ns | ||
- COO (Country of Origin):
- TH
