dsPIC33AK256MPS508-I/PT Microchip dsPIC33AK256MP, 32 bit Microcontroller 200 MHz 256kB FLASH 80-Pin TQFP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.94

(exc. GST)

$7.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 213 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.94
10 - 24$6.81
25 - 99$6.60
100 +$6.19

*price indicative

RS Stock No.:
732-073
Mfr. Part No.:
dsPIC33AK256MPS508-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Maximum Clock Frequency

200MHz

Series

dsPIC33AK256MP

Data Bus Width

32bit

RAM Size

64kB

Core

dsPIC33A

Interface Type

I2C/SPI, UART

Program Memory Size

256kB

Program Memory Type

FLASH

Minimum Supply Voltage

3V

Mount Type

Surface

Maximum Supply Voltage

3.6V

Package Type

TQFP

Minimum Operating Temperature

-40°C

Pin Count

80

Maximum Operating Temperature

85°C

Width

9mm

Standards/Approvals

ISO 26262 - ASIL B

Length

9mm

Height

1mm

Automotive Standard

AEC-Q100

Number of Timers

4

COO (Country of Origin):
TH

Each
$6.84
Each
$7.56
Each
$7.69
Each
$6.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy