dsPIC33AK512MC208-I/PT Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 80-Pin TQFP
- RS Stock No.:
- 653-797
- Mfr. Part No.:
- dsPIC33AK512MC208-I/PT
- Brand:
- Microchip
Subtotal (1 unit)*
$6.20
(exc. GST)
$6.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 357 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $6.20 |
| 10 - 24 | $6.10 |
| 25 - 99 | $5.92 |
| 100 + | $5.52 |
*price indicative
- RS Stock No.:
- 653-797
- Mfr. Part No.:
- dsPIC33AK512MC208-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Clock Frequency | 200MHz | |
| Product Type | Digital Signal Processor (DSP) | |
| Series | dsPIC33A | |
| Device Million Instructions per Second | 200MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 64kB | |
| Instruction Set Architecture | CISC, DSP | |
| Core | dsPIC33A | |
| Program Memory Size | 512kB | |
| Program Memory Type | FLASH | |
| Numeric and Arithmetic Format | Double Precision Floating Point Unit, Single, 16 Bit, 32 Bit | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Number of ADCs | 5 | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TQFP | |
| Number of PWM Channels | 16 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 80 | |
| Standards/Approvals | AEC-Q100 REV-H | |
| Timer Resolution | 32bit | |
| Number of PWM Units | 8 | |
| Number of Timers | 12 | |
| PWM Resolution | 78ps | |
| ADC Channels | 16 | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| ADC Resolution | 12bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Clock Frequency 200MHz | ||
Product Type Digital Signal Processor (DSP) | ||
Series dsPIC33A | ||
Device Million Instructions per Second 200MIPS | ||
Data Bus Width 16bit | ||
RAM Size 64kB | ||
Instruction Set Architecture CISC, DSP | ||
Core dsPIC33A | ||
Program Memory Size 512kB | ||
Program Memory Type FLASH | ||
Numeric and Arithmetic Format Double Precision Floating Point Unit, Single, 16 Bit, 32 Bit | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Number of ADCs 5 | ||
Minimum Operating Temperature -40°C | ||
Package Type TQFP | ||
Number of PWM Channels 16 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 80 | ||
Standards/Approvals AEC-Q100 REV-H | ||
Timer Resolution 32bit | ||
Number of PWM Units 8 | ||
Number of Timers 12 | ||
PWM Resolution 78ps | ||
ADC Channels 16 | ||
Automotive Standard No | ||
Number of Cores 1 | ||
ADC Resolution 12bit | ||
- COO (Country of Origin):
- TH
Related links
- dsPIC33AK512MPS208-I/PT Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 80-Pin TQFP
- dsPIC33AK512MC508-I/PT Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 80-Pin TQFP
- dsPIC33AK512MPS508T-I/PT Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 80-Pin TQFP
- dsPIC33AK512MPS208T-I/PT Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 80-Pin TQFP
- dsPIC33AK512MC208T-I/PT Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 80-Pin TQFP
- dsPIC33AK512MC508T-I/PT Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 80-Pin TQFP
- dsPIC33AK512MPS508-I/PT Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 80-Pin TQFP
- dsPIC33AK512MPS210T-I/PT Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 100-Pin TQFP
