dsPIC33AK64MC105-I/M7 Microchip dsPIC33AK64MC105, 32 bit Digital Signal Processor 200 MHz 64kB FLASH 48-Pin VQFN/TQFP

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$5.72

(exc. GST)

$6.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 452 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$2.86$5.72-
20 +$2.58$5.169%

*price indicative

RS Stock No.:
302-651
Mfr. Part No.:
dsPIC33AK64MC105-I/M7
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Clock Frequency

200MHz

Product Type

Digital Signal Processor

Series

dsPIC33AK64MC105

Device Million Instructions per Second

40MIPS

Data Bus Width

32bit

RAM Size

16kB

Instruction Set Architecture

CISC, DSP

Core

dsPIC33

Program Memory Size

64kB

Program Memory Type

FLASH

Numeric and Arithmetic Format

32 Bit, Single, Double Precision Floating Point Unit, 16 Bit

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Number of ADCs

2

Minimum Operating Temperature

-40°C

Number of PWM Channels

8

Package Type

VQFN/TQFP

Pin Count

48

Maximum Operating Temperature

150°C

Length

4mm

Standards/Approvals

AEC-Q100 REV H:Grade 0, Grade 1

Width

4mm

Number of Timers

5

Number of Cores

1

Timer Resolution

32bit

PWM Resolution

2.5ns

ADC Channels

22

Number of PWM Units

4

ADC Resolution

12bit

The Microchip 32-bit Digital Signal Controller (DSC) with 32/64bit Floating-Point Unit (FPU) and up to 128KB Flash Program Memory and 16KB SRAM Data Memory. High-speed 40MSPS 12-bit ADCs, high-bandwidth 100MHz op amps with low input voltage offset, fast 5nS comparators and high-speed PWM outputs designed to optimize real-time control applications. Functional Safety Ready with AEC-Q100 qualification support for automotive applications.

Peripheral Pin Select Remappable Pins to Reduce Board Layout Complexity

Multiple Interrupt Vectors with Individual Programmable Priority

Five External Interrupt Pins

2 Kbyte Instruction Cache

Sixteen 32 bit Working Registers

Dual 72 bit Accumulators Supporting 32 bit and 16 bit Fixed Point DSP Operations

Eight Level Deep Working Register Sets

Eight Level Deep Accumulator Register Sets

Eight Level Deep Floating Point Register Sets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy