dsPIC33AK32MC105-I/PT Microchip dsPIC33AK32MC105, 32 bit Digital Signal Processor 200 MHz 32kB FLASH 48-Pin VQFN/TQFP
- RS Stock No.:
- 302-635
- Mfr. Part No.:
- dsPIC33AK32MC105-I/PT
- Brand:
- Microchip
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.27
(exc. GST)
$12.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 274 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $5.635 | $11.27 | - |
| 20 + | $5.075 | $10.15 | 9% |
*price indicative
- RS Stock No.:
- 302-635
- Mfr. Part No.:
- dsPIC33AK32MC105-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Clock Frequency | 200MHz | |
| Product Type | Digital Signal Processor | |
| Series | dsPIC33AK32MC105 | |
| Device Million Instructions per Second | 40MIPS | |
| Data Bus Width | 32bit | |
| RAM Size | 8kB | |
| Core | dsPIC33 | |
| Instruction Set Architecture | DSP, CISC | |
| Program Memory Size | 32kB | |
| Program Memory Type | FLASH | |
| Numeric and Arithmetic Format | Single, 16 Bit, 32 Bit, Double Precision Floating Point Unit | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Number of PWM Channels | 8 | |
| Number of ADCs | 2 | |
| Minimum Operating Temperature | -40°C | |
| Package Type | VQFN/TQFP | |
| Pin Count | 48 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4mm | |
| Standards/Approvals | AEC-Q100 REV H | |
| Width | 4mm | |
| Number of Timers | 5 | |
| PWM Resolution | 2.5ns | |
| Number of PWM Units | 4 | |
| Number of Cores | 1 | |
| Timer Resolution | 32bit | |
| ADC Resolution | 12bit | |
| ADC Channels | 22 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Clock Frequency 200MHz | ||
Product Type Digital Signal Processor | ||
Series dsPIC33AK32MC105 | ||
Device Million Instructions per Second 40MIPS | ||
Data Bus Width 32bit | ||
RAM Size 8kB | ||
Core dsPIC33 | ||
Instruction Set Architecture DSP, CISC | ||
Program Memory Size 32kB | ||
Program Memory Type FLASH | ||
Numeric and Arithmetic Format Single, 16 Bit, 32 Bit, Double Precision Floating Point Unit | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Number of PWM Channels 8 | ||
Number of ADCs 2 | ||
Minimum Operating Temperature -40°C | ||
Package Type VQFN/TQFP | ||
Pin Count 48 | ||
Maximum Operating Temperature 150°C | ||
Length 4mm | ||
Standards/Approvals AEC-Q100 REV H | ||
Width 4mm | ||
Number of Timers 5 | ||
PWM Resolution 2.5ns | ||
Number of PWM Units 4 | ||
Number of Cores 1 | ||
Timer Resolution 32bit | ||
ADC Resolution 12bit | ||
ADC Channels 22 | ||
Related links
- dsPIC33AK32MC105-I/M7 Microchip dsPIC33AK32MC105, 32 bit Digital Signal Processor 200 MHz 32kB FLASH 48-Pin VQFN/TQFP
- dsPIC33AK32MC106-I/PT Microchip dsPIC33AK32MC106, 32 bit Digital Signal Processor 200 MHz 32kB FLASH 64-Pin VQFN/TQFP
- dsPIC33AK128MC105-I/PT Microchip dsPIC33AK128MC105, 32 bit Digital Signal Processor 200 MHz 128kB FLASH 48-Pin VQFN/TQFP
- dsPIC33AK64MC105-I/PT Microchip dsPIC33AK64MC105, 32 bit Digital Signal Processor 200 MHz 64kB FLASH 48-Pin VQFN/TQFP
- dsPIC33AK32MC106-I/M7 Microchip dsPIC33AK32MC106, 32 bit Digital Signal Processor 200 MHz 32kB FLASH 64-Pin VQFN/TQFP
- dsPIC33AK64MC106-I/PT Microchip dsPIC33AK64MC106, 32 bit Digital Signal Processor 200 MHz 64kB FLASH 64-Pin VQFN/TQFP
- dsPIC33AK128MC106-I/PT Microchip dsPIC33AK128MC106, 32 bit Digital Signal Processor 200 MHz 128kB FLASH 64-Pin VQFN/TQFP
- dsPIC33AK128MC105-I/M7 Microchip dsPIC33AK128MC105, 32 bit Digital Signal Processor 200 MHz 128kB FLASH 48-Pin VQFN/TQFP
