Microchip MCP4251-104E/P Digital Potentiometer 257-Position 100 kΩ Linear 2-Channel 14-Pin PDIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-4878
Mfr. Part No.:
MCP4251-104E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

100kΩ

Number of Positions

257

Taper Type

Linear

Memory Type

EE, RAM

Number of Pots per Package

2

Mount Type

Through Hole

Interface Type

SPI

Package Type

PDIP

Pin Count

14

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

4.95mm

Length

10.16mm

Series

MCP413X/415X/423X/425X

Width

177.8mm

Automotive Standard

No

MCP413x/415x/423x/425x Digital Potentiometers


The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers that feature a SPI interface. On board is volatile RAM memory.

7-bit (129 steps) and 8-bit (257 steps) versions are available in various RAB resistance options from 5 kΩ to 100 kΩ. Further variants also give the choice between Rheostat and Potentiometer pinouts, Single and Dual Resistor Network options are also available.

Features


Zero Scale to Full-Scale Wiper Operation

Low Wiper Resistance: 75 Ω (typical)

Low Temperature Coefficient: Absolute (Rheostat) 50 ppm, Ratiometric (Potentiometer) 15 ppm (typical)

SPI Serial Interface

Resistor Network Terminal Disconnect Feature

Brown-Out Reset Protection: 1.5 V (typical)

Serial Interface Inactive Current: 2.5 μA (typical)

High-Voltage Tolerant Digital Inputs: Up to 12.5 V

Supports Split Rail Applications

Internal Weak Pull-Up on all Digital Inputs

Wide Operating Voltage: 1.8 V to 5.5 V

Wide Bandwidth (-3 dB) Operation: 2 MHz for 5.0 kΩ device (typical)

Model Variants


Potentiometer Wiper Configuration: MCP4131, MCP4151, MCP4231, MCP4251

Rheostat Wiper Configuration: MCP4132, MCP4152, MCP4232, MCP4252

Single Resistor Network: MCP4131, MCP4132, MCP4151, MCP4152

Dual Resistor Network: MCP4231, MCP4232, MCP4251, MCP4252

7-bit, 128 Resistors (129 steps): MCP4131, MCP4132, MCP4231, MCP4232

8-bit, 256 Resistors (257 steps): MCP4151, MCP4152, MCP4251, MCP4252

Digital Potentiometer - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy