- RS Stock No.:
- 145-6973
- Mfr. Part No.:
- AD5222BRUZ10
- Brand:
- Analog Devices
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 96)
$3.778
(exc. GST)
$4.156
(inc. GST)
Units | Per unit | Per Tube* |
96 + | $3.778 | $362.688 |
*price indicative |
- RS Stock No.:
- 145-6973
- Mfr. Part No.:
- AD5222BRUZ10
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Digital Potentiometer (Dual), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | Increment/Decrement |
Resistance Value | 10kΩ |
Number of Positions | 128 |
Memory Type | Volatile |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Dual Supply Voltage | ±2.5V |
Dimensions | 5 x 4.4 x 1mm |
Height | 1mm |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 5mm |