Microchip MCP41U83T-203E/ST Digital Potentiometer 1024-Position 20 kΩ Linear 1-Channel 14-Pin TSSOP
- RS Stock No.:
- 627-918
- Mfr. Part No.:
- MCP41U83T-203E/ST
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$8,260.00
(exc. GST)
$9,085.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $3.304 | $8,260.00 |
*price indicative
- RS Stock No.:
- 627-918
- Mfr. Part No.:
- MCP41U83T-203E/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 20kΩ | |
| Number of Positions | 1024 | |
| Taper Type | Linear | |
| Temperature Coefficient | 43 ppm/°C | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.4mm | |
| Standards/Approvals | No | |
| Series | MCP41U83 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 20kΩ | ||
Number of Positions 1024 | ||
Taper Type Linear | ||
Temperature Coefficient 43 ppm/°C | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4.4mm | ||
Standards/Approvals No | ||
Series MCP41U83 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 10 bit dual channel digital potentiometers having both volatile and non-volatile MTP memory with 1,000 write cycles. It can have either a single ended or a dual power supply without requiring any initial configuration. It can have either a single ended or a dual power supply without requiring any initial configuration. Configuring the operating mode in a dedicated register allows, it to be used either as a potentiometer or as a rheostat. The internal resistor ladder has 1,023 resistors with 1,024 wiper connection points, from zero to full scale.
Resistor network terminal disconnect
Can be configured as potentiometer or rheostat
SPI daisy chain support for up to 128 devices
Dedicated commands for software reset
Device status indication using internal register
Configuration lock bits can be modified using software commands
Related links
- Microchip MCP42U83T-203E/ST Digital Potentiometer 1024-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP41U83T-104E/ST Digital Potentiometer 1024-Position 100 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41U83T-502E/ST Digital Potentiometer 1024-Position 5 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41U83T-503E/ST Digital Potentiometer 1024-Position 50 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41U83T-103E/ST Digital Potentiometer 1024-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41U83T-203E/7N Digital Potentiometer 1024-Position 20 kΩ Linear 1-Channel 16-Pin VQFN
- Microchip MCP42U83T-503E/ST Digital Potentiometer 1024-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP42U83T-502E/ST Digital Potentiometer 1024-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
