Microchip MCP4131T-103E/SN Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-8
- RS Stock No.:
- 598-668
- Mfr. Part No.:
- MCP4131T-103E/SN
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$4,078.80
(exc. GST)
$4,488.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $1.236 | $4,078.80 |
*price indicative
- RS Stock No.:
- 598-668
- Mfr. Part No.:
- MCP4131T-103E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 129 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Temperature Coefficient | 150 ppm/°C | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Mount Type | Surface | |
| Interface Type | SPI Serial Interface | |
| Package Type | SOIC-8 | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS, AEC‑Q100 | |
| Series | MCP4131 | |
| Width | 3.9mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 129 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Temperature Coefficient 150 ppm/°C | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Mount Type Surface | ||
Interface Type SPI Serial Interface | ||
Package Type SOIC-8 | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Height 1.25mm | ||
Standards/Approvals RoHS, AEC‑Q100 | ||
Series MCP4131 | ||
Width 3.9mm | ||
Automotive Standard AEC-Q100 | ||
The Microchip Digital Potentiometer designed to offer precise control in various applications. This device integrates an innovative non-volatile memory feature, enabling users to store and retain settings seamlessly. The compact package allows for effortless integration into existing systems, making it a go-to choice for engineers seeking reliability and efficiency. With its easy to use I2C interface, its facilitates smooth communication and straightforward adjustments, enhancing the overall user experience. Its designed with versatility in mind, catering to a wide array of uses, from signal conditioning to sensor calibration. Embrace unparalleled performance with this cutting-edge solution, crafted to suit both industrial and consumer electronic applications.
Offers a non volatile memory feature for storing settings without power
Compact package allows for space efficient designs in various applications
Easy to use I2C interface for seamless integration and communication
Extremely versatile suitable for industrial and consumer electronic purposes
High precision potentiometric control enhances performance and reliability
Related links
- Microchip MCP4131-103E/SN Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP4542T-103E/MF Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin DFN-8
- Microchip MCP4531T-103E/MF Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin DFN-8
- Microchip MCP4132-103E/P Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4541T-103E/MS Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4161T-103E/SN Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP4151-103E/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP4161-103E/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
