Microchip MCP4661-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP
- RS Stock No.:
- 598-658
- Mfr. Part No.:
- MCP4661-503E/ST
- Brand:
- Microchip
Subtotal (1 box of 288 units)*
$626.69
(exc. GST)
$689.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 288 + | $2.176 | $626.69 |
*price indicative
- RS Stock No.:
- 598-658
- Mfr. Part No.:
- MCP4661-503E/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 257 | |
| Resistance | 50kΩ | |
| Taper Type | Linear | |
| Temperature Coefficient | 150 ppm/°C | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 2 | |
| Mount Type | Surface | |
| Interface Type | 2 Wire | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.4mm | |
| Series | MCP4661 | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1mm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 257 | ||
Resistance 50kΩ | ||
Taper Type Linear | ||
Temperature Coefficient 150 ppm/°C | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 2 | ||
Mount Type Surface | ||
Interface Type 2 Wire | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4.4mm | ||
Series MCP4661 | ||
Standards/Approvals RoHS Compliant | ||
Height 1mm | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
The Microchip Dynamic digital potentiometer that offers effortless control over resistance values, making it an invaluable component for various electronic applications. Designed for precision, this device features dual channels, allowing users to finely adjust analog signals with remarkable accuracy. Its incorporation of a sophisticated memory system ensures that settings remain unchanged even when power is cycled. This innovative component caters excellently to both consumer and industrial applications, providing seamless interoperability with a diverse array of devices. Overall, it stands out as a reliable choice for engineers seeking to enhance design flexibility and performance in their projects.
Dual channels enable flexible control over multiple resistive paths
Memory retention keeps settings intact during power loss
The serial interface ensures easy communication with various microcontrollers
It is designed for low power consumption making it energy efficient
Compact size allows for easy integration into space constrained projects
Related links
- Microchip MCP4651-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP-14
- Microchip MCP4251-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP-14
- Microchip MCP4651T-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP-14
- Microchip MCP4452-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 4-Channel 14-Pin TSSOP-14
- Microchip MCP4461-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 4-Channel 20-Pin TSSOP
- Microchip MCP4451-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 4-Channel 20-Pin TSSOP-20
- Microchip MCP42U83T-503E/ST Digital Potentiometer 1024-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP4651-502E/ST Digital Potentiometer 257-Position 5 kΩ Linear 2-Channel 14-Pin TSSOP-14
