Texas Instruments, 4-Channel Digital Isolator 150 Mbps, 2500 V ac, 3.3V, 5 V, 16-Pin SOIC
- RS Stock No.:
- 923-2512
- Mfr. Part No.:
- ISO7240MDW
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-2512
- Mfr. Part No.:
- ISO7240MDW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 150Mbps | |
| Product Type | Digital Isolator | |
| Number of Channels | 4 | |
| Package Type | SOIC | |
| Data Rate | 150Mbps | |
| Maximum Forward Voltage | 5V | |
| Power Dissipation | 220mW | |
| Propagation Delay Time | 42ns | |
| Maximum Input Current | 10μA | |
| Isolation Voltage | 2500V ac | |
| Rise Time | 2ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 3.3V, 5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 10.63mm | |
| Width | 2.65mm | |
| Length | 10.5mm | |
| Standards/Approvals | DIN, IEC 60950-1, CSA | |
| Series | ISO724x | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 150Mbps | ||
Product Type Digital Isolator | ||
Number of Channels 4 | ||
Package Type SOIC | ||
Data Rate 150Mbps | ||
Maximum Forward Voltage 5V | ||
Power Dissipation 220mW | ||
Propagation Delay Time 42ns | ||
Maximum Input Current 10μA | ||
Isolation Voltage 2500V ac | ||
Rise Time 2ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 3.3V, 5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Depth 10.63mm | ||
Width 2.65mm | ||
Length 10.5mm | ||
Standards/Approvals DIN, IEC 60950-1, CSA | ||
Series ISO724x | ||
Automotive Standard No | ||
Package Style SOIC | ||
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation;High Speed
High Efficiency
Forward and Reverse Channels;High Electromagnetic Immunity
Digital Isolators, Texas Instruments
Related links
- ISO7240MDW Texas Instruments 2500 V ac 16-Pin SOIC
- Texas Instruments 2500 V ac 16-Pin SOIC
- ISO7240CDW Texas Instruments 2500 V ac 16-Pin SOIC
- Texas Instruments 2.5 kVrms 16-Pin SOIC
- Texas Instruments 4.243 kVrms 16-Pin SOIC
- Texas Instruments 4243 Vrms 16-Pin SOIC
- ISO7641FMDW Texas Instruments 4.243 kVrms 16-Pin SOIC
- ISO7640FMDW Texas Instruments 4243 Vrms 16-Pin SOIC
